Lamp, Magnifier 3 Diopter (1.75x), 5.20" L x 7.00" W (132.08mm x 177.80mm) Fluorescent, 9W (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26505-SIV

DigiKey Part Number
243-1027-ND
Manufacturer
Manufacturer Product Number
26505-SIV
Description
LAMP MAGNIFIER 3 DIOPTER 115V 9W
Customer Reference
Detailed Description
Lamp, Magnifier 3 Diopter (1.75x), 5.20" L x 7.00" W (132.08mm x 177.80mm) Fluorescent, 9W (2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
115V
Lens Style/Size
3 Diopter (1.75x), 5.20" L x 7.00" W (132.08mm x 177.80mm)
Bulb
Fluorescent, 9W (2)
Arm
30.00" (762.0mm)
Color
Ivory
Mounting Type
Edge Clamp
Cord Length
5' (1.52m)
Weight
10 lbs (4.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.