
S 37-30-294-60 | |
|---|---|
DigiKey Part Number | 4110-S37-30-294-60-ND |
Manufacturer | Southco Inc. |
Manufacturer Product Number | S 37-30-294-60 |
Description | AEROLATCH LEVER ASSISTED DRAW |
Customer Reference | |
Detailed Description | Cutout Screw Holes, Back Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Southco Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Screw Holes, Back | |
Material | Steel |

