
AF032GEC5A-2001EX | |
|---|---|
DigiKey Part Number | 1282-AF032GEC5A-2001EX-ND |
Manufacturer | |
Manufacturer Product Number | AF032GEC5A-2001EX |
Description | IC FLASH 256GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 256Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 537,83000 | kr 537,83 |
| 10 | kr 496,87100 | kr 4 968,71 |
| 25 | kr 480,77160 | kr 12 019,29 |
| 50 | kr 468,75460 | kr 23 437,73 |
| 100 | kr 456,91850 | kr 45 691,85 |
| Unit Price without VAT: | kr 537,83000 |
|---|---|
| Unit Price with VAT: | kr 672,28750 |

