
QSFP28-100GB-XZR4-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QSFP28-100GB-XZR4-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QSFP28-100GB-XZR4-MSA-AT |
Description | Universally Coded QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps 1296nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1296nm, 1300nm, 1304nm, 1309nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |

