
DWDM-SFP-2.5G-CH44-120-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-2.5G-CH44-120-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-2.5G-CH44-120-MSA-AT |
Description | Universally Coded DWDM SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1542.14nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1542.14nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |

