
SLU-100-ASA | |
|---|---|
DigiKey Part Number | 4821-SLU-100-ASA-ND |
Manufacturer | |
Manufacturer Product Number | SLU-100-ASA |
Description | SLU-100 SERIES UNIVERSAL PHASE M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | - | |
Trip Range | 200 ~ 500V AC | |
Delay Time | 0.5 Sec ~ 300 Sec | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 536,09000 | kr 1 536,09 |
| Unit Price without VAT: | kr 1 536,09000 |
|---|---|
| Unit Price with VAT: | kr 1 920,11250 |

