
V7466Z | |
|---|---|
DigiKey Part Number | AE10859-ND |
Manufacturer | |
Manufacturer Product Number | V7466Z |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7466Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.60°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,21000 | kr 22,21 |
| 10 | kr 19,63000 | kr 196,30 |
| 25 | kr 18,70280 | kr 467,57 |
| 78 | kr 17,60731 | kr 1 373,37 |
| 156 | kr 16,97071 | kr 2 647,43 |
| 312 | kr 16,35705 | kr 5 103,40 |
| 546 | kr 15,87745 | kr 8 669,09 |
| 1 014 | kr 15,36286 | kr 15 577,94 |
| 5 070 | kr 14,09939 | kr 71 483,91 |
| Unit Price without VAT: | kr 22,21000 |
|---|---|
| Unit Price with VAT: | kr 27,76250 |



