
AWH 06G-0202-IDC | |
|---|---|
DigiKey Part Number | 123-AWH06G-0202-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 06G-0202-IDC |
Description | DIN 41651, EJECTOR HEADER, 2.54M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | kr 12,08112 | kr 13 047,61 |
| Unit Price without VAT: | kr 12,08112 |
|---|---|
| Unit Price with VAT: | kr 15,10140 |

