
ADT 15/RAE/ME | |
|---|---|
DigiKey Part Number | 123-ADT15/RAE/ME-ND |
Manufacturer | |
Manufacturer Product Number | ADT 15/RAE/ME |
Description | D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
EDA/CAD Models | ADT 15/RAE/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 95,97095 | kr 19 194,19 |
| Unit Price without VAT: | kr 95,97095 |
|---|---|
| Unit Price with VAT: | kr 119,96369 |

