Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSSP-80300/G | |
|---|---|
DigiKey Part Number | 123-A-MCSSP-80300/G-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80300/G |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80300/G | Assmann WSW Components | 0 | 123-A-MCSP-80300/G-ND | kr 89,54051 | Parametric Equivalent |
| TRD855HFX-100 | L-com | 0 | 5073-TRD855HFX-100-ND | kr 8 768,91000 | Parametric Equivalent |
| TRD855SCRGR-100 | L-com | 0 | 5073-TRD855SCRGR-100-ND | kr 1 039,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr 324,00700 | kr 6 480,14 |
| Unit Price without VAT: | kr 324,00700 |
|---|---|
| Unit Price with VAT: | kr 405,00875 |



