Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM1791

DigiKey Part Number
EM1791TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM1791
Description
MAGNETIC SWITCH UNIPOLAR DL 4SOP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
EM1791 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch, Dual
Technology
Polarization
North Pole, South Pole
Sensing Range
-3.5mT Trip, -1.1mT Release; 3.5mT Trip, 1.1mT Release
Test Condition
-30°C ~ 85°C
Voltage - Supply
1.6V ~ 5.5V
Current - Supply (Max)
9µA
Current - Output (Max)
500µA
Output Type
Push-Pull
Features
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-SOP
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.