
EM1781 | |
|---|---|
DigiKey Part Number | 974-1074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM1781 |
Description | MAGNETIC SWITCH OMNIPOLAR 4SMT |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-SMT |
Datasheet | Datasheet |
EDA/CAD Models | EM1781 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.4mT Trip, ±0.9mT Release | |
Test Condition | -30°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-SMT | |
Package / Case | 4-SMD, Gull Wing |

