
EM1711 | |
|---|---|
DigiKey Part Number | EM1711TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM1711 |
Description | MAGNETIC SWITCH LATCH 4SOP |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | EM1711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.2mT Trip, -4.2mT Release | |
Test Condition | -30°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-SOP | |
Package / Case | 4-SMD, Gull Wing | |
Base Product Number |

