
AEO10B48N-L | |
|---|---|
DigiKey Part Number | 454-1190-ND |
Manufacturer | |
Manufacturer Product Number | AEO10B48N-L |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 722,16000 | kr 722,16 |
| 5 | kr 695,30800 | kr 3 476,54 |
| 10 | kr 684,01100 | kr 6 840,11 |
| 25 | kr 669,34440 | kr 16 733,61 |
| 50 | kr 658,44100 | kr 32 922,05 |
| 100 | kr 647,70050 | kr 64 770,05 |
| Unit Price without VAT: | kr 722,16000 |
|---|---|
| Unit Price with VAT: | kr 902,70000 |

