40 (1 x 40) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-0518-11

DigiKey Part Number
A461-ND
Manufacturer
Manufacturer Product Number
40-0518-11
Description
CONN SOCKET SIP 40POS GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 (1 x 40) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
40 (1 x 40)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 78,50000kr 78,50
10kr 66,70800kr 667,08
100kr 56,69470kr 5 669,47
500kr 50,61120kr 25 305,60
1 000kr 48,19826kr 48 198,26
Manufacturers Standard Package
Unit Price without VAT:kr 78,50000
Unit Price with VAT:kr 98,12500