
BTS70041EPRXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70041EPRXUMA1TR-ND - Tape & Reel (TR) 448-BTS70041EPRXUMA1CT-ND - Cut Tape (CT) 448-BTS70041EPRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70041EPRXUMA1 |
Description | POWER SWITCH ICS - POWER DISTRIB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70041EPRXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 18V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 18V ~ 28V | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 4.4mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,52000 | kr 23,52 |
| 10 | kr 17,44900 | kr 174,49 |
| 25 | kr 15,92480 | kr 398,12 |
| 100 | kr 14,25630 | kr 1 425,63 |
| 250 | kr 13,45988 | kr 3 364,97 |
| 500 | kr 12,97966 | kr 6 489,83 |
| 1 000 | kr 12,58446 | kr 12 584,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 12,09634 | kr 36 289,02 |
| 6 000 | kr 11,85750 | kr 71 145,00 |
| Unit Price without VAT: | kr 23,52000 |
|---|---|
| Unit Price with VAT: | kr 29,40000 |






