Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY227S

DigiKey Part Number
5875-APY227S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY227S
Description
SSR RELAY SPST-NO 130mA 200V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 200 V
Load Current
130 mA
On-State Resistance (Max)
18 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of kr 1 924,16 or more for products shipped by APSEMI
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr 10,10000kr 10,10
10kr 9,00500kr 90,05
100kr 7,87940kr 787,94
500kr 6,35474kr 3 177,37
1 000kr 5,77691kr 5 776,91
2 000kr 5,34897kr 10 697,94
5 000kr 4,95279kr 24 763,95
10 000kr 4,50253kr 45 025,30
Unit Price without VAT:kr 10,10000
Unit Price with VAT:kr 12,62500