
1132/17 M5-5 2202 | |
|---|---|
DigiKey Part Number | 335-1128-ND |
Manufacturer | |
Manufacturer Product Number | 1132/17 M5-5 2202 |
Description | TOGGLE HALF BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M5x0.5 | |
Size / Dimension | 0.225" (5.70mm) Height | |
Actuator Diameter | 0.180" (4.57mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 30,04564 | kr 7 511,41 |
| Unit Price without VAT: | kr 30,04564 |
|---|---|
| Unit Price with VAT: | kr 37,55705 |

