cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2112

DigiKey Part Number
CP2112-ND
Manufacturer
Manufacturer Product Number
CP2112
Description
SCREWDRIVER,STUBBY,#2X1-1/2",PHI
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
-
Tip Type
-
Size
-
Length - Blade
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.