



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -35°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 346,56000 | kr 346,56 |
| 5 | kr 302,31400 | kr 1 511,57 |
| 10 | kr 285,02600 | kr 2 850,26 |
| 25 | kr 263,64160 | kr 6 591,04 |
| 50 | kr 248,50900 | kr 12 425,45 |
| 100 | kr 234,21640 | kr 23 421,64 |
| Unit Price without VAT: | kr 346,56000 |
|---|---|
| Unit Price with VAT: | kr 433,20000 |

