Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Panel Mount
644H/22R
644H/22R

644H/22R

DigiKey Part Number
679-1229-ND
Manufacturer
Manufacturer Product Number
644H/22R
Description
SWITCH TOGGLE SP3T 10A 250V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-20°C ~ 55°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 135,56000kr 135,56
10kr 131,48700kr 1 314,87
25kr 119,42880kr 2 985,72
50kr 91,21280kr 4 560,64
100kr 89,80920kr 8 980,92
250kr 88,12268kr 22 030,67
500kr 65,90614kr 32 953,07
Manufacturers Standard Package
Unit Price without VAT:kr 135,56000
Unit Price with VAT:kr 169,45000