
420061A14 | |
|---|---|
DigiKey Part Number | 420061A14-ND |
Manufacturer | |
Manufacturer Product Number | 420061A14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Silver | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 31,02915 | kr 31 029,15 |
| Unit Price without VAT: | kr 31,02915 |
|---|---|
| Unit Price with VAT: | kr 38,78644 |








