Solid State Drive (SSD) FLASH - NAND (TLC) 40GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A82.259HZC.002F8

DigiKey Part Number
1582-A82.259HZC.002F8-ND
Manufacturer
Manufacturer Product Number
A82.259HZC.002F8
Description
SSD 40GB MSATA TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 40GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
40GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
550MB/s
Speed - Write
460MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
360mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
29.85mm x 26.80mm x 3.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 528,27000kr 2 528,27
Manufacturers Standard Package
Unit Price without VAT:kr 2 528,27000
Unit Price with VAT:kr 3 160,33750