Direct

SM261K10TL | |
|---|---|
DigiKey Part Number | 2994-SM261K10TL-ND |
Manufacturer | |
Manufacturer Product Number | SM261K10TL |
Description | SOLAR CELL G3 THIN 6.91V 570.8MW |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 571 mW 6.91 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 571 mW | |
Current @ Pmpp | 102 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 109 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.520" L x 1.772" W x 0.059" H (64.00mm x 45.00mm x 1.50mm) |


