
SR4G013 | |
|---|---|
DigiKey Part Number | 627-SR4G013TR-ND - Tape & Reel (TR) 627-SR4G013CT-ND - Cut Tape (CT) 627-SR4G013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4G013 |
Description | RF ANT 1.58GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4G013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | -8dB | |
Gain | 2.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.173" (4.40mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,78000 | kr 34,78 |
| 10 | kr 30,08300 | kr 300,83 |
| 25 | kr 28,43240 | kr 710,81 |
| 100 | kr 26,16070 | kr 2 616,07 |
| 250 | kr 24,79904 | kr 6 199,76 |
| 500 | kr 23,83676 | kr 11 918,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 22,92995 | kr 22 929,95 |
| 2 000 | kr 22,07557 | kr 44 151,14 |
| 3 000 | kr 21,59896 | kr 64 796,88 |
| Unit Price without VAT: | kr 34,78000 |
|---|---|
| Unit Price with VAT: | kr 43,47500 |



