RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm Module
M10578-A3 bottom

M10578-A3

DigiKey Part Number
627-1074-2-ND - Tape & Reel (TR)
627-1074-1-ND - Cut Tape (CT)
627-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M10578-A3
Description
RF RCVR GNSS/GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm Module
Datasheet
 Datasheet
EDA/CAD Models
M10578-A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-165dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
28mA
Data Interface
UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 175,69000kr 175,69
25kr 168,51920kr 4 212,98
100kr 156,06590kr 15 606,59
250kr 148,61368kr 37 153,42
500kr 143,35722kr 71 678,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 124,79854kr 124 798,54
Manufacturers Standard Package
Unit Price without VAT:kr 175,69000
Unit Price with VAT:kr 219,61250