
SK6-076C04PS01-C71 | |
|---|---|
DigiKey Part Number | 2243-SK6-076C04PS01-C71-ND |
Manufacturer | |
Manufacturer Product Number | SK6-076C04PS01-C71 |
Description | CONN PLUG 4POS IN-LINE CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Non-Gendered | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | Spring Retention | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 508,85400 | kr 5 088,54 |
| Unit Price without VAT: | kr 508,85400 |
|---|---|
| Unit Price with VAT: | kr 636,06750 |

