Grommet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B02130P4

DigiKey Part Number
2243-B02130P4-ND
Manufacturer
Manufacturer Product Number
B02130P4
Description
MP WIRE SEAL, 3 HOLE, WIRE RANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Grommet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
-
Color
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 67,24000kr 67,24
Manufacturers Standard Package
Unit Price without VAT:kr 67,24000
Unit Price with VAT:kr 84,05000