
E16435-1009 | |
|---|---|
DigiKey Part Number | 2243-E16435-1009-ND |
Manufacturer | |
Manufacturer Product Number | E16435-1009 |
Description | 160 AMP DIN WITH 35MM PIN CNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 2 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 2 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 289,34000 | kr 7 233,50 |
| Unit Price without VAT: | kr 289,34000 |
|---|---|
| Unit Price with VAT: | kr 361,67500 |

