Battery Charger, Digital Power Management, Power Component Integrator PMIC 74-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP8DS1QF74

DigiKey Part Number
AMP8DS1QF74-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMP8DS1QF74
Description
MULTI-RAIL POWER PLATFORM 1A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Charger, Digital Power Management, Power Component Integrator PMIC 74-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AnDAPT, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Battery Charger, Digital Power Management, Power Component Integrator
Current - Supply
1A
Voltage - Supply
12V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
74-PowerWFQFN
Supplier Device Package
74-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 64,23195kr 256 927,80
Manufacturers Standard Package
Unit Price without VAT:kr 64,23195
Unit Price with VAT:kr 80,28994