
VDSP-21XX-PCFLT-5 | |
|---|---|
DigiKey Part Number | VDSP-21XX-PCFLT-5-ND |
Manufacturer | |
Manufacturer Product Number | VDSP-21XX-PCFLT-5 |
Description | SOFTWARE 21XX PC FLOAT 5 SEAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 5 User ADSP-21xx Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | 5 User | |
Operating System | Windows | |
Utilized IC / Part | ADSP-21xx | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 231 599,56000 | kr 231 599,56 |
| Unit Price without VAT: | kr 231 599,56000 |
|---|---|
| Unit Price with VAT: | kr 289 499,45000 |

