SSM2301 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2301-MINI-EVALZ

DigiKey Part Number
SSM2301-MINI-EVALZ-ND
Manufacturer
Manufacturer Product Number
SSM2301-MINI-EVALZ
Description
EVAL BOARD FOR SSM2301
Customer Reference
Detailed Description
SSM2301 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
1.52W x 1 @ 8Ohm
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.5V ~ 5V
Packaging
Bulk
Utilized IC / Part
SSM2301
Part Status
Discontinued at DigiKey
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.