Image for LTM8023DCM#PBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM8023DCM#PBF

DigiKey Part Number
LTM8023DCM#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8023DCM#PBF
Description
IC BUCK ADJ 2A 50LGA
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.