Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7840IFE#TRPBF

DigiKey Part Number
LTC7840IFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7840IFE#TRPBF
Description
DUAL PHASE/OUTPUT NON-SYNCH BOOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5.5V ~ 60V
Frequency - Switching
50kHz ~ 425kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 60,69219kr 121 384,38
Manufacturers Standard Package
Unit Price without VAT:kr 60,69219
Unit Price with VAT:kr 75,86524