
LTC7840HFE#PBF | |
|---|---|
DigiKey Part Number | LTC7840HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7840HFE#PBF |
Description | DUAL PHASE/OUTPUT NON-SYNCH BOOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 425kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 114,68000 | kr 114,68 |
| 10 | kr 89,97400 | kr 899,74 |
| 50 | kr 80,08540 | kr 4 004,27 |
| 100 | kr 77,02410 | kr 7 702,41 |
| 250 | kr 73,79268 | kr 18 448,17 |
| 500 | kr 71,84524 | kr 35 922,62 |
| 1 000 | kr 70,24233 | kr 70 242,33 |
| Unit Price without VAT: | kr 114,68000 |
|---|---|
| Unit Price with VAT: | kr 143,35000 |


