
LTC7840EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7840EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7840EFE#PBF |
Description | DUAL PHASE/OUTPUT NON-SYNCH BOOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7840EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 425kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,86000 | kr 94,86 |
| 10 | kr 73,93600 | kr 739,36 |
| 50 | kr 65,57160 | kr 3 278,58 |
| 100 | kr 62,98160 | kr 6 298,16 |
| 250 | kr 60,24700 | kr 15 061,75 |
| 500 | kr 58,59876 | kr 29 299,38 |
| 1 000 | kr 57,24261 | kr 57 242,61 |
| Unit Price without VAT: | kr 94,86000 |
|---|---|
| Unit Price with VAT: | kr 118,57500 |



