


LTC6994HS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6994HS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6994HS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6994HS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994HS6-2#TRMPBF |
Description | IC DLY LN 8 TAP PROG SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994HS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 8 | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 1µs ~ 33.6s | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 57,79000 | kr 57,79 |
| 10 | kr 44,22400 | kr 442,24 |
| 25 | kr 40,84320 | kr 1 021,08 |
| 100 | kr 37,12040 | kr 3 712,04 |
| 250 | kr 35,34616 | kr 8 836,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 34,27692 | kr 17 138,46 |
| 1 000 | kr 33,39666 | kr 33 396,66 |
| 1 500 | kr 32,95589 | kr 49 433,83 |
| 2 500 | kr 32,46750 | kr 81 168,75 |
| Unit Price without VAT: | kr 57,79000 |
|---|---|
| Unit Price with VAT: | kr 72,23750 |













