8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930IDCB-8.00#TRMPBF

DigiKey Part Number
LTC6930IDCB-8.00#TRMPBFTR-ND - Tape & Reel (TR)
LTC6930IDCB-8.00#TRMPBFCT-ND - Cut Tape (CT)
LTC6930IDCB-8.00#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6930IDCB-8.00#TRMPBF
Description
IC OSC SILICON 8MHZ 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 8MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6930IDCB-8.00#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
8MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
926 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 41,71000kr 41,71
10kr 36,22400kr 362,24
25kr 34,25400kr 856,35
50kr 32,83860kr 1 641,93
100kr 31,48070kr 3 148,07
250kr 30,44848kr 7 612,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 28,54544kr 14 272,72
1 000kr 27,36847kr 27 368,47
1 500kr 26,70336kr 40 055,04
2 500kr 25,88900kr 64 722,50
3 500kr 25,36660kr 88 783,10
Manufacturers Standard Package
Unit Price without VAT:kr 41,71000
Unit Price with VAT:kr 52,13750