
LTC2862AIDD-1#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC2862AIDD-1#TRPBFTR-ND - Tape & Reel (TR) 161-LTC2862AIDD-1#TRPBFCT-ND - Cut Tape (CT) 161-LTC2862AIDD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2862AIDD-1#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AIDD-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 61,31000 | kr 61,31 |
| 10 | kr 40,37500 | kr 403,75 |
| 25 | kr 34,92120 | kr 873,03 |
| 100 | kr 28,75890 | kr 2 875,89 |
| 250 | kr 25,73256 | kr 6 433,14 |
| 500 | kr 23,87112 | kr 11 935,56 |
| 1 000 | kr 23,49421 | kr 23 494,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 23,49421 | kr 58 735,52 |
| Unit Price without VAT: | kr 61,31000 |
|---|---|
| Unit Price with VAT: | kr 76,63750 |












