LTC4240IGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr 94,07386
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4240IGN#TR

DigiKey Part Number
LTC4240IGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4240IGN#TR
Description
IC CTRLR HOT SWAP CPCI 28-SSOP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 4 Channel CompactPCI™ 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4240IGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller, Monitor
Number of Channels
4
Internal Switch(s)
Both
Applications
CompactPCI™
Features
I2C, Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
100mA, 500mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes