


LTC4240CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC4240CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4240CGN#TRPBF |
Description | IC HOT SWAP CTRLR PCI 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 4 Channel CompactPCI™ 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4240CGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | CompactPCI™ | |
Features | I2C, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | 100mA, 500mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 82,13303 | kr 205 332,58 |
| Unit Price without VAT: | kr 82,13303 |
|---|---|
| Unit Price with VAT: | kr 102,66629 |

