
LTC4065LEDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4065LEDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4065LEDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4065LEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LEDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LEDC#TRMPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4065LXEDC#TRMPBF | Analog Devices Inc. | 464 | 505-LTC4065LXEDC#TRMPBFCT-ND | kr 39,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,64000 | kr 38,64 |
| 10 | kr 29,18900 | kr 291,89 |
| 25 | kr 26,83840 | kr 670,96 |
| 100 | kr 24,24710 | kr 2 424,71 |
| 250 | kr 23,01256 | kr 5 753,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 22,26842 | kr 11 134,21 |
| 1 000 | kr 21,65593 | kr 21 655,93 |
| 1 500 | kr 21,34911 | kr 32 023,67 |
| 2 500 | kr 21,00931 | kr 52 523,28 |
| 3 500 | kr 20,81068 | kr 72 837,38 |
| Unit Price without VAT: | kr 38,64000 |
|---|---|
| Unit Price with VAT: | kr 48,30000 |








