



LTC3863EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3863EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3863EMSE#PBF |
Description | IC REG CTRLR BUCK 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3863EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 850kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,04000 | kr 65,04 |
| 10 | kr 50,04700 | kr 500,47 |
| 37 | kr 44,98378 | kr 1 664,40 |
| 111 | kr 41,95099 | kr 4 656,56 |
| 259 | kr 40,17444 | kr 10 405,18 |
| 518 | kr 39,00492 | kr 20 204,55 |
| 1 036 | kr 38,04209 | kr 39 411,61 |
| 2 516 | kr 37,05426 | kr 93 228,52 |
| Unit Price without VAT: | kr 65,04000 |
|---|---|
| Unit Price with VAT: | kr 81,30000 |









