16 MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC3646EMSE#TRPBF

DigiKey Part Number
505-LTC3646EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3646EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LTC3646EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3646EMSE#TRPBF
Description
IC REG BUCK ADJ 1A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3646EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 055
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 95,48000kr 95,48
10kr 64,61800kr 646,18
25kr 56,57520kr 1 414,38
100kr 47,47890kr 4 747,89
250kr 43,01424kr 10 753,56
500kr 42,96802kr 21 484,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 42,96802kr 107 420,05
Manufacturers Standard Package
Unit Price without VAT:kr 95,48000
Unit Price with VAT:kr 119,35000