



ES2A-LTP | |
|---|---|
DigiKey Part Number | ES2A-LTPMSTR-ND - Tape & Reel (TR) ES2A-LTPMSCT-ND - Cut Tape (CT) 353-ES2A-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2A-LTP |
Description | DIODE STANDARD 50V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,02000 | kr 4,02 |
| 10 | kr 2,60300 | kr 26,03 |
| 100 | kr 1,39410 | kr 139,41 |
| 500 | kr 1,07526 | kr 537,63 |
| 1 000 | kr 0,88107 | kr 881,07 |
| 2 000 | kr 0,87163 | kr 1 743,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,73091 | kr 3 654,55 |
| 25 000 | kr 0,72014 | kr 18 003,50 |
| 35 000 | kr 0,69350 | kr 24 272,50 |
| 50 000 | kr 0,66760 | kr 33 380,00 |
| 125 000 | kr 0,62819 | kr 78 523,75 |
| Unit Price without VAT: | kr 4,02000 |
|---|---|
| Unit Price with VAT: | kr 5,02500 |

