
LTC1861IMS#PBF | |
|---|---|
DigiKey Part Number | LTC1861IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1861IMS#PBF |
Description | IC ADC 12BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1861IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 115,45000 | kr 115,45 |
| 10 | kr 90,59900 | kr 905,99 |
| 50 | kr 80,65700 | kr 4 032,85 |
| 100 | kr 77,57920 | kr 7 757,92 |
| 250 | kr 74,32800 | kr 18 582,00 |
| 500 | kr 72,36882 | kr 36 184,41 |
| 1 000 | kr 70,75608 | kr 70 756,08 |
| Unit Price without VAT: | kr 115,45000 |
|---|---|
| Unit Price with VAT: | kr 144,31250 |

