
LT6658BHDE-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT6658BHDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BHDE-3#PBF |
Description | IC VREF SERIES 6V 0.1% 16DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 3V 6 VV ±0.1% 150 mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BHDE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.2V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 81,39000 | kr 81,39 |
| 10 | kr 63,13000 | kr 631,30 |
| 91 | kr 53,83516 | kr 4 899,00 |
| 182 | kr 51,92192 | kr 9 449,79 |
| 273 | kr 50,96344 | kr 13 913,02 |
| 546 | kr 49,55824 | kr 27 058,80 |
| 1 001 | kr 48,53438 | kr 48 582,91 |
| Unit Price without VAT: | kr 81,39000 |
|---|---|
| Unit Price with VAT: | kr 101,73750 |


