


LT6372HMSE-0.2#PBF | |
|---|---|
DigiKey Part Number | 505-LT6372HMSE-0.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6372HMSE-0.2#PBF |
Description | IC INST AMP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6372HMSE-0.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2.75mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 119,39000 | kr 119,39 |
| 10 | kr 103,78000 | kr 1 037,80 |
| 37 | kr 96,15865 | kr 3 557,87 |
| 111 | kr 90,38613 | kr 10 032,86 |
| 259 | kr 86,29151 | kr 22 349,50 |
| 518 | kr 83,15695 | kr 43 075,30 |
| 1 036 | kr 80,20636 | kr 83 093,79 |
| Unit Price without VAT: | kr 119,39000 |
|---|---|
| Unit Price with VAT: | kr 149,23750 |


