Instrumentation Amplifier 1 Circuit 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6372IUDC-0.2#TRPBF

DigiKey Part Number
161-LT6372IUDC-0.2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6372IUDC-0.2#TRPBF
Description
IC INST AMP 1 CIRCUIT 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LT6372IUDC-0.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.5V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
15 µV
Current - Supply
2.75mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 66,39938kr 165 998,45
Manufacturers Standard Package
Unit Price without VAT:kr 66,39938
Unit Price with VAT:kr 82,99923