
LT6221IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6221IS8#TRPBFTR-ND - Tape & Reel (TR) LT6221IS8#TRPBFCT-ND - Cut Tape (CT) LT6221IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6221IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6221IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 76,77000 | kr 76,77 |
| 10 | kr 59,47600 | kr 594,76 |
| 25 | kr 55,14240 | kr 1 378,56 |
| 100 | kr 50,63620 | kr 5 063,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 44,42250 | kr 111 056,25 |
| Unit Price without VAT: | kr 76,77000 |
|---|---|
| Unit Price with VAT: | kr 95,96250 |











